Samtec MTSW-215-28-T-Q-940 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 5.08mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 26.41mm |
| Mating Length | 23.87mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MTSW-215-28-T-Q-940 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.