Search Results for "p80c31bh 1 advanced micro devices inc 20023999"
Filters
P80C31BH-1
Intel
8-Bit Microcontroller, 4KB ROM, 128B RAM, 16MHz, PDIP-40
Datasheet
PLASTIC, DIP-40
Obsolete
Package/Case:
PDIP
Data Bus Width:
8b
Height:
4.19mm
Length:
52.58mm
P80C31BH-1
AMD
8-Bit MCU, 8051, 16MHz, 5V, 40-Pin DIP
Datasheet
DIP, DIP40,.6
Obsolete
Max Operating Temperature:
70
Number of Terminals:
40
Min Operating Temperature:
0
Terminal Position:
DUAL