
Unidirectional TVS Diode, 600W Peak Pulse Power, 53V Reverse Standoff Voltage. Features 58.9V minimum and 65.1V maximum breakdown voltage, with a 85V clamping voltage. Operates across a -65°C to 150°C temperature range, offering 1µA leakage current. Surface mountable in a DO-214AA package, this RoHS compliant component provides transient voltage suppression.
Vishay P6SMB62A-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 85V |
| Clamping Voltage-Max | 85V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 65.1V |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Reverse Breakdown Voltage | 58.9V |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB62A-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.