
Bidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power dissipation. Features a 43.6V reverse standoff voltage and 48.5V minimum breakdown voltage, clamping at 70.1V. Designed for surface mount with a compact SMB package (4.57mm L x 3.94mm W x 2.24mm H). Offers low leakage current of 1µA and operates across a wide temperature range of -65°C to 150°C. RoHS compliant and supplied on tape and reel.
Vishay P6SMB51CA-E3/52 technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 70.1V |
| Direction | Bidirectional |
| Height | 2.24mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 48.5V |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB51CA-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
