Unidirectional TVS Diode, 600W peak pulse power, with a 485V minimum breakdown voltage and 698V clamping voltage. This silicon transient suppressor features a 434V reverse standoff voltage and a low 1uA leakage current. Designed for surface mount applications in a DO-214AA package, it operates across a wide temperature range from -65°C to 150°C.
Vishay P6SMB510A-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 698V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 485V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 434V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 860mA |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 485V |
| Reverse Standoff Voltage | 434V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB510A-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
