TVS Diode, Bi-Dir, 28.2V, 600W, SMB, SMT
600W Bidirectional TVS Diode, 31.4V Breakdown, SMB
TVS Diode, 600W, Bidirectional, 33V, SMB, DO-214AA
600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN
Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
Transient Voltage Suppressor Diode 33V 600W DO-214AA
Trans Voltage Suppressor Diode, 28.2V V(RWM), Bidirectional,
Surface Mount Transient Voltage Suppressor, 31.4V, 600W, DO-214AA
TVS Diodes - Transient Voltage Suppressors 33V 600W BiDir
Transient Voltage Suppressor Diode 28.2V 34.7V 600W 5W DO-214AA
SMB Bidirectional Diode 31.4V 150°C Surface Mount
Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN
Trans Voltage Suppressor Diode,