
Unidirectional TVS Diode, 600W peak pulse power capability, designed for transient voltage suppression. Features a 28.2V reverse standoff voltage and a 45.7V clamping voltage. Operates across a wide temperature range from -65°C to 150°C, with a maximum reverse leakage current of 1uA. This silicon diode is housed in a DO-214AA surface mount package, suitable for tape and reel packaging.
Vishay P6SMB33A-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 45.7V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 13.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6SMB33A-E3/52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
