This shrouded header features 16 positions with a 2.54mm pitch, suitable for applications up to 500V and 1A. It is designed for through hole mounting and has a straight body orientation. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius. The header is terminated by soldering and has a center slot for polarization. It is available from Harting, part number 09 18 516 5014.
Harting 09 18 516 5014 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot |
| Max Current Rating | 1A |
| Max Voltage Rating | 500V |
| Height | 23.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Harting 09 18 516 5014 to view detailed technical specifications.
No datasheet is available for this part.