TVS Diode, Bi-Dir, 214V, 600W, SMB, SMT
TVS DIODE 214V 344V DO214AA
Trans Voltage Suppressor Diode, 600W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN
Transient Voltage Suppressor Diode 250V 600W 2-Pin SMB
Transient Voltage Suppressor Diode, 263V, 600W, 2-Pin DO-214AA
DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor
Transient Voltage Suppressor Diode 263V 600W 2-Pin DO-214AA
Trans Voltage Suppressor Diode,
Bidirectional TVS Diode 237V 1.8A 600W SMB Surface Mount
Trans Voltage Suppressor Diode, 600W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Bidirectional SMB Diode 237V 1.8A 600W -55°C to 150°C
Bidirectional SMB Surface Mount Transient Voltage Suppressor 237V 1.8A 600W
Trans Voltage Suppressor Diode, 600W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN