TVS Diode Uni-Dir 18.8V 600W SMB SMT
TVS Diode, Uni-Dir, 18.8V, 600W, SMB, SMT
TVS Diode 18.8V 600W SMD Unidirectional
TVS Diode, Single, Uni-Dir, 18.8V, 600W, SMB, SMT
Silicon Transient Voltage Suppressor Diode 18.8V 600mW 2-Pin SMB
Transient Voltage Suppressor 30.6V 600W 150°C DO-214AA
Transient Voltage Suppressor Diode 18.8V 600W 2-Pin DO-214AA
Transient Voltage Suppressor Diode 20.9V 150°C SMB Surface Mount
SMB Transient Voltage Suppressor 18.8V 20A 600W 150°C Surface Mount