Vishay P6P226050KV0DE3 technical specifications.
| Capacitance | 22uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Leakage Current | 11uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay P6P226050KV0DE3 to view detailed technical specifications.
No datasheet is available for this part.