Bidirectional TVS Diode 7.5V 600W DO-15 Through Hole
TVS Diode 6.4V 7.5V Bidirectional DO-15 600W
600W Bidirectional TVS Diode, 7.5V VR, DO-204AC
Bidirectional TVS Diode, 600W, 75V DC, 103V Clamp, DO-204AC
Zener Diode Bidirectional 75V 1.6pF DO-15 Axial Lead Free
600W Bidirectional TVS Diode, 75V, DO-204AC, Through Hole
600W TVS Diode, 7.5V DC, Bidirectional, DO-15, Through Hole
Zener Diode TransZorb 71.3V 11.3V 600W DO-204AC Through Hole
TVS Diode 7.5V 600W Bidirectional DO-15 Through Hole
600W Bidirectional TVS Diode, 64.1V VRWM, DO-15
Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2
P6KE7.5CA-T Transient Voltage Suppressor 11.3V 600W DO-15
Trans Voltage Suppressor Diode, 600W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
Silicon Transient Voltage Suppressor Diode 75V 78.8V 5W 2-Pin AXIAL DO-15
BIDIRECTIONAL TRANS VOLTAGE SUPPRESSOR DIODE 75V 5W DO-15
BIDIRECTIONAL TRANS VOLTAGE SUPPRESSOR DIODE 6.4V 600W AXIAL DO-15
2-Pin Axial Transient Voltage Suppressor Diode 75.05V 78.8V 5W
Transient Voltage Suppressor Diode 75V 5W Axial DO-15
DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor