Bidirectional TVS Diode, 600W peak pulse power, featuring a 43.6V reverse standoff voltage and 48.5V minimum breakdown voltage. This silicon transient suppressor offers a 70.1V clamping voltage and a low 1uA leakage current. Designed for through-hole mounting in a DO-204AC (DO-15) plastic package, it operates across a wide temperature range from -55°C to 175°C. Ideal for transient voltage suppression, it handles a 100A maximum surge current.
Vishay P6KE51CA-E3/73 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 70.1V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 8.6A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 48.5V |
| Reverse Standoff Voltage | 43.6V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE51CA-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
