Bidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power and 10.1A peak pulse current. Features a 43V DC rated voltage, 36.8V reverse standoff voltage, and 59.3V clamping voltage. Operates across a temperature range of -55°C to 175°C, with a 5W power dissipation. Housed in a DO-15 plastic package, this lead-free, RoHS, and REACH SVHC compliant component is suitable for through-hole mounting and supplied on tape and reel.
Taiwan Semiconductor P6KE43CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 59.3V |
| Diameter | 3.56mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Min Breakdown Voltage | 40.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 5W |
| Power Line Protection | No |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 36.8V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor P6KE43CA to view detailed technical specifications.
No datasheet is available for this part.