
Bi-directional TVS diode for surge suppression, featuring a 33V DC rated voltage and 28.2V reverse standoff voltage. This through-hole component offers a 45.7V clamping voltage and 600W peak pulse power, with a 13.3A peak pulse current capability. Operating across a wide temperature range of -55°C to 175°C, it boasts a low 1µA leakage current and 5W power dissipation. Packaged in a DO-15 axial leaded case, it is RoHS compliant.
Littelfuse P6KE33CA technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 45.7V |
| Clamping Voltage-Max | 45.7V |
| Diameter | 3.6mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.6mm |
| Max Breakdown Voltage | 34.7V |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Max Surge Current | 13.3A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 13.3A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | Yes |
| Series | P6KE |
| Termination | Axial |
| DC Rated Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse P6KE33CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.