Unidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power and 83A peak pulse current. Features a 27V DC rated voltage, 23.1V reverse standoff voltage, and 25.7V minimum breakdown voltage. Offers a clamping voltage of 48.3V and a leakage current of 500µA. Operates across a temperature range of -65°C to 175°C, with a capacitance of 1.15nF. Packaged in a DO-15 through-hole mount, lead-free, and RoHS compliant.
Stmicroelectronics P6KE27ARL technical specifications.
| Capacitance | 1.15nF |
| Package/Case | DO-15 |
| Clamping Voltage | 48.3V |
| Diameter | 3.53mm |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 6.75mm |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 1mA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 83A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 25.7V |
| Reverse Standoff Voltage | 23.1V |
| RoHS Compliant | Yes |
| Series | P6KE, TRANSIL™ |
| DC Rated Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics P6KE27ARL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
