
Bidirectional Transient Voltage Suppressor (TVS) diode, designed for robust power line protection. Features a 600W peak pulse power rating and 35.9A peak pulse current capability. Offers a 10.2V reverse standoff voltage, with a breakdown voltage range of 11.4V to 12.6V. Clamping voltage is 16.7V, and leakage current is a low 5uA. This silicon TVS diode is housed in a DO-204AC (DO-15) package with axial termination, suitable for through-hole mounting. Operating temperature range spans from -65°C to 175°C.
Vishay P6KE12CA-E3/54 technical specifications.
| Package/Case | DO-204AC |
| Clamping Voltage | 16.7V |
| Clamping Voltage-Max | 16.7V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Max Breakdown Voltage | 12.6V |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 35.9A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 10.2V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 11.4V |
| Reverse Standoff Voltage | 10.2V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay P6KE12CA-E3/54 to view detailed technical specifications.
No datasheet is available for this part.
