Res Thin Film 1206 2.37K Ohm 0.1% 1/8W 10ppm/C Molded SMD SMD Paper T/R
Sign in to ask questions about the NIC Components NTR12B2371BTRF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NIC Components NTR12B2371BTRF technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 2.37kR |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for NIC Components NTR12B2371BTRF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.