600V N-CH MOSFET, 380mR RdsOn, TO-220FP
600V N-Channel MOSFET, 190mR Rds On, 20.2A, TO-220
Male Crimp Connector, 42-Position, 28mm Shell, 1.5kV, 13A, -85°C to 500°C
Ring Tongue Terminal 6AWG Copper 30.73mm Tin Bottle
Copper Terminal Block, 6AWG, 20-Pack, Bulk, Free Hanging, Straight
CoolMOS P6 600V 23.8A TO-247 Through Hole MOSFET
Power Field-Effect Transistor, 600V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220FP, FULL PACK-3
Ring Terminal
30W DC/DC Converter, 15/-15V, 1/-1A, 18-75VDC Input, Board Mount
DC/DC Converter, 3.3V, 7.5A, 24.75W, 9-36Vdc, Board Mount
DC/DC LED Power Supply, 4.5-36VDC In, 1 Output, 6-Pin
Board Mount DC-DC Converter, 9-18V In, 1 Out, 6-Pin
MOSFET N-CH 600V TO220FP-3
DC/DC Converter, Board Mount, 6-36V In, 1 Out, PDIP6
DC/DC Converter, Board Mount, 6-Pin, 6-36V In, 1A Out
Ring Terminal,
Ring Tongue Terminal 6AWG Copper 36.32mm Tin Bottle
Female Copper Terminal, 6AWG, Crimp Termination, Free Hanging