16-bit CISC microcontroller featuring an 80C51 core, operating at up to 30 MHz. This MCU offers 32KB of EPROM program memory and 512 bytes of RAM, with 32 programmable I/Os and three timers. It supports dual voltage operation (3.3V/5V) with a maximum supply voltage of 5.5V and includes a single UART interface. Designed for a temperature range of 0°C to 70°C.
NXP P51XAG37KBAT technical specifications.
| Family Name | XA |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 30MHz |
| Maximum CPU Frequency | 30MHz |
| Device Core | 80C51 |
| Program Memory Type | EPROM |
| Program Memory Size | 32KB |
| RAM Size | 512B |
| Number of Programmable I/Os | 32 |
| Core Architecture | 8051 |
| Programmability | Yes |
| Number of Timers | 3 |
| Interface Type | UART |
| CAN | 0 |
| I2C | 0 |
| SPI | 0 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | H1R01 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP P51XAG37KBAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.