Cable Assembly Multi-Fiber 56m MPO to MPO 12 to 12 POS F-F
Panduit FZTYL7575XAM056 technical specifications.
| Cable Type | Multi-Fiber |
| Gender | F-F |
| Connector Type B | MPO |
| Connector Type A | MPO |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit FZTYL7575XAM056 to view detailed technical specifications.
No datasheet is available for this part.