Powerex P1Z7AAR700W26 technical specifications.
| Average Rectified Current | 355A |
| Package/Case | Module |
| Max Repetitive Reverse Voltage (Vrrm) | 3kV |
| Max Reverse Voltage (DC) | 2.6kV |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 15us |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Powerex P1Z7AAR700W26 to view detailed technical specifications.
No datasheet is available for this part.