Cable Assembly Duplex 5m Duplex LC to Duplex LC Opti-Core®
Panduit FX2ELLNLNONM005 technical specifications.
| Cable Type | Duplex |
| Connector Type B | Duplex LC |
| Connector Type A | Duplex LC |
| Maximum Outer Diameter | 1.6mm |
| Jacket Color | Aqua |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Tradename | Opti-Core® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panduit FX2ELLNLNONM005 to view detailed technical specifications.
No datasheet is available for this part.