Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Search Results for "ovp800 IFM Electronic"
Filters
1-528041-2
TE Connectivity
(AMP)
DIE SET SHIELD CRIMP HVP800 90DE
Datasheet
Volume Production
ELV:
Not Applicable
3-528041-0
TE Connectivity
DIE SET INKL. LOCATOR SHIELD HVP800 90
Datasheet
Active
1-528041-5
TE Connectivity
(AMP)
DIE SET SHIELD CRIMP HVP800 90DE
Datasheet
Not Recommended for New Design
1-528041-3
TE Connectivity
(AMP)
DIE SET SHIELD CRIMP HVP800 90DE
Datasheet
Not Recommended for New Design
VP800
Black & Decker
VP800
Datasheet
End of Life
Height:
4inch
Length:
13.5inch
Weight:
2.026lb
Width:
10.25inch
Browse
Manufacturers
API
BOM
Account