BEL OVP-24 technical specifications.
| Package/Case | Module |
| Depth | 50.8mm |
| Lead Free | Contains Lead |
| Length | 69.85mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | LINEAR |
| Width | 69.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for BEL OVP-24 to view detailed technical specifications.
No datasheet is available for this part.