BEL OVP-12 technical specifications.
| Height | 14.2mm |
| Lead Free | Contains Lead |
| Length | 38.1mm |
| Mount | Screw |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 34V |
| Packaging | Bulk |
| Series | LINEAR |
| Width | 39.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for BEL OVP-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.