Omnivision Technologies OV13850-G04A-2A technical specifications.
| Color Sensing | Color |
| Pixel Size | 1.12x1.12um |
| Image Size | 4224x3136Pixels |
| Max Operating Supply Voltage | 3V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Image Size Range | >= 480,000Pixels |
| Min Operating Supply Voltage | 2.6V |
| Typical Operating Supply Voltage | 2.8V |
| Package/Case | Die |
Download the complete datasheet for Omnivision Technologies OV13850-G04A-2A to view detailed technical specifications.
No datasheet is available for this part.