Electromechanical Switch N.O./N.C. 3P Disconnect Switch 16A
ABB OT16ET3 technical specifications.
| Type | Disconnect Switch |
| Pole Throw Configuration | 3P |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 16@690VACA |
| Mounting | Screw Mount |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ABB OT16ET3 to view detailed technical specifications.
No datasheet is available for this part.