
High-performance, single-channel, voltage-feedback operational amplifier featuring 800MHz -3dB bandwidth and 240V/µs slew rate. This unity-gain stable op amp offers low noise characteristics with a 2.3µA input bias current and 200µV input offset voltage. Designed for dual supply operation from 2.5V to 6V, it delivers 110mA output current per channel. Packaged in a compact SOT-23, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Texas Instruments OPA820IDBVT technical specifications.
| -3db Bandwidth | 800MHz |
| Bandwidth | 800MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 280MHz |
| Height | 1.15mm |
| Input Bias Current | 2.3uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.6mA |
| Operating Supply Voltage | 5V |
| Output Current | 110mA |
| Output Current per Channel | 110mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 26ns |
| Slew Rate | 240V/µs |
| Supply Current | 5.75mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 260MHz |
| Voltage Gain | 65dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA820IDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
