
Single-channel, voltage-feedback operational amplifier featuring 800MHz -3dB bandwidth and 280MHz gain bandwidth product. This unity-gain stable amplifier offers a 240V/µs slew rate and 110mA output current. Designed for dual supply operation from 2.5V to 6V, or single supply from 5V to 12V, it boasts low input bias current of 2.3µA and input offset voltage of 200µV. Packaged in a 5-SOT-23, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Texas Instruments OPA820IDBVR technical specifications.
| -3db Bandwidth | 800MHz |
| Bandwidth | 280MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 280MHz |
| Input Bias Current | 2.3uA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.6mA |
| Output Current | 110mA |
| Output Current per Channel | 110mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 26ns |
| Slew Rate | 240V/µs |
| Supply Current | 5.75mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 260MHz |
| Voltage Gain | 65dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA820IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
