
Single-supply CMOS operational amplifier featuring a 1.6MHz gain bandwidth product and 1.5V/µs slew rate. This zero-drift series amplifier offers a low input offset voltage of 5µV and a high common mode rejection ratio of 115dB. Operating from a minimum supply voltage of 1.35V up to a maximum of 12V, it provides a 130dB voltage gain. The component is housed in a compact SOT-23 package, operates within a temperature range of -40°C to 85°C, and is RoHS compliant.
Texas Instruments OPA735AIDBVT technical specifications.
| Bandwidth | 1.6MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 1.6MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 5uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1.6MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 133.98dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 750uA |
| Technology | CMOS |
| Thickness | 1.2mm |
| Unity Gain Bandwidth Product | 1.6MHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA735AIDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
