
High-speed operational amplifier featuring a 500MHz -3dB bandwidth and 290V/µs slew rate. This single-channel amplifier offers a 230MHz gain bandwidth product and 70mA output current per channel. Operates with dual supply voltages from ±5V to ±6V, with a maximum supply voltage of 12V. Boasts 80dB CMRR and 72dB PSRR, with low input bias current of 20pA. Packaged in an 8-pin SOIC (D) case, this RoHS compliant component is suitable for demanding applications.
Texas Instruments OPA656U technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 230MHz |
| Height | 1.58mm |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 1.8mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Max I/O Voltage | 600uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 12V |
| Output Current per Channel | 70mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 16ns |
| Slew Rate | 290V/µs |
| Supply Current | 16mA |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 230MHz |
| Voltage Gain | 65dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA656U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
