
Four-channel, 20MHz operational amplifier featuring a 2mV input offset voltage and 10pA input bias current. This CMOS amplifier offers a 10V/µs slew rate and 130dB voltage gain, with a 20MHz gain bandwidth product. Designed for general-purpose applications, it operates from a 1.8V to 5.5V supply range and boasts a 90dB CMRR and 100dB PSRR. Packaged in a 14-TSSOP, this lead-free, RoHS-compliant component is suitable for operation between -40°C and 125°C.
Texas Instruments OPA4322AIPWR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max I/O Voltage | 2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Nominal Gain Bandwidth Product | 20MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.4mA |
| Output Current | 65mA |
| Output Current per Channel | 65mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| Supply Current | 1.5mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4322AIPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
