
Quad operational amplifier featuring 1MHz bandwidth and 1MHz gain bandwidth product. Offers 115dB CMRR and 140dB voltage gain with a low 2.8nA input bias current and 50µV input offset voltage. Operates from ±2V to ±18V dual supply, providing 35mA output current. This general-purpose amplifier is packaged in a 14-SOIC (D) on tape and reel, with a supply current of 825µA and a slew rate of 0.8V/µs, suitable for operation between -40°C and 85°C.
Texas Instruments OPA4277UA/2K5E4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 2.8nA |
| Input Offset Voltage (Vos) | 50uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 50uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 1MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 18V |
| Output Current | 35mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Supply Current | 825uA |
| Technology | BIPOLAR |
| Voltage Gain | 140dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4277UA/2K5E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
