
Quad, microPower, Zero Drift CMOS Operational Amplifier featuring a 350kHz bandwidth and 0.2V/µs slew rate. This precision op amp offers a 70µV input offset voltage and 50nA input bias current, with a high 120dB voltage gain. Operating from a minimum supply voltage of 1.35V up to a maximum of 36V, it consumes a low 275µA operating supply current. Packaged in a 14-SOIC (D) for tape and reel deployment, this RoHS compliant component is suitable for applications within a -40°C to 85°C temperature range.
Texas Instruments OPA4234UA/2K5G4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 350kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 70uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 250uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 350kHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 275uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 22mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 1.4mA |
| Technology | BIPOLAR |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA4234UA/2K5G4 to view detailed technical specifications.
No datasheet is available for this part.
