
Precision operational amplifier featuring 25µV input offset voltage and 7.5nV/√Hz low noise. This general-purpose op amp offers a 5.5MHz bandwidth and 2V/µs slew rate, ideal for demanding applications. Operating from 2.2V to 5.5V supply, it consumes a low 760µA quiescent current. Packaged in a compact SOT-23, this single-channel amplifier boasts high CMRR of 76dB and PSRR of 106.02dB.
Texas Instruments OPA376AIDBVR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 5.5MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 5.5MHz |
| Height | 1.45mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 25uV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max I/O Voltage | 25uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 760uA |
| Output Current | 30mA |
| Output Current per Channel | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 106.02dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | e-trim™ |
| Slew Rate | 2V/µs |
| Supply Current | 950uA |
| Technology | CMOS |
| Thickness | 1.2mm |
| Unity Gain Bandwidth Product | 5.5MHz |
| Voltage Gain | 134dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA376AIDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
