
Single-channel, general-purpose CMOS operational amplifier featuring a 6.5MHz bandwidth and 5V/µs slew rate. This rail-to-rail I/O amplifier operates from a 1.35V to 5.5V supply range, with a typical supply current of 585µA. Key specifications include a 110dB voltage gain, 80dB CMRR, and 92.04dB PSRR. Designed for wide temperature operation (-40°C to 125°C), it is available in a 6-SOT-23 package.
Texas Instruments OPA373AIDBVT technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.5MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 6.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 6.5MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 585uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 92.04dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 750uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 6.5MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA373AIDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
