
Single-channel, rail-to-rail I/O CMOS operational amplifier featuring a 6.5MHz bandwidth and 5V/µs slew rate. This general-purpose amplifier operates from a 2.7V to 5.5V supply, with a nominal operating supply current of 585µA. Key specifications include a 110dB voltage gain, 80dB common mode rejection ratio, and 92.04dB power supply rejection ratio. The device offers a 10pA input bias current and 5mV input offset voltage, packaged in a 6-SOT-23 for operation between -40°C and 125°C.
Texas Instruments OPA373AIDBVRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.5MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 6.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 6.5MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 585uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 92.04dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 750uA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 6.5MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA373AIDBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
