
1-channel, MicroPower operational amplifier featuring rail-to-rail output. CMOS technology enables a low operating supply current of 20µA. Offers a 350kHz gain bandwidth product and a 0.17V/µs slew rate. Wide operating temperature range from -55°C to 125°C. Packaged in a compact SOT-23-5.
Texas Instruments OPA347NA/3K technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 350kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 350kHz |
| Height | 1.45mm |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Nominal Gain Bandwidth Product | 350kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 20uA |
| Output Current per Channel | 17mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 84.44dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.17V/µs |
| Supply Current | 34uA |
| Technology | CMOS |
| Thickness | 1.2mm |
| Unity Gain Bandwidth Product | 350kHz |
| Voltage Gain | 115dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA347NA/3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
