The OPA2681N/2K5 is a dual operational amplifier from Texas Instruments with a -3db bandwidth of 280MHz. It is available in a surface mount SOIC package and operates over a temperature range of -40°C to 85°C. The op amp has an input bias current of 30uA and an input offset voltage of 1.3mV. It can supply up to 190mA of output current per channel and has a slew rate of 2100V/µs. The device is not RoHS compliant and contains lead.
Texas Instruments OPA2681N/2K5 technical specifications.
| -3db Bandwidth | 280MHz |
| Package/Case | SOIC |
| Input Bias Current | 30uA |
| Input Offset Voltage (Vos) | 1.3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 12mA |
| Output Current per Channel | 190mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SpeedPlus™ |
| Slew Rate | 2100V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments OPA2681N/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
