
Dual operational amplifier featuring 6.5MHz bandwidth and 585µA operating supply current. This CMOS amplifier offers rail-to-rail input/output, a 5V/µs slew rate, and 110dB voltage gain. With a wide operating temperature range of -40°C to 125°C and a supply voltage range of 2.7V to 5.5V, it provides 80dB common mode rejection ratio and 92.04dB power supply rejection ratio. Packaged in an 8-SOIC, this lead-free, RoHS-compliant component is suitable for general-purpose amplification.
Texas Instruments OPA2374AIDG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.5MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 6.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 6.5MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 585uA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92.04dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 1.5mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 6.5MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2374AIDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
