
Dual operational amplifier featuring 6.5MHz bandwidth and 5V/µs slew rate. This CMOS device offers rail-to-rail input/output with a 585µA operating supply current. It operates from a 2.7V to 5.5V supply range and boasts 80dB common mode rejection and 92.04dB power supply rejection. With a 10pA input bias current and 5mV input offset voltage, it is suitable for general-purpose applications across a -40°C to 125°C temperature range.
Texas Instruments OPA2374AIDCNTG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 6.5MHz |
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 6.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 6.5MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 585uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 92.04dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| Supply Current | 1.5mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 6.5MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2374AIDCNTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
