Dual rail-to-rail micropower operational amplifier featuring a voltage-feedback architecture. This 8-terminal device offers a nominal supply voltage of 5V with a maximum limit of 7.5V and a maximum supply current of 0.076mA. Key specifications include a nominal slew rate of 0.17V/µs and a unity gain bandwidth of 350kHz. Operating across a wide temperature range from -55°C to 125°C, this amplifier is AEC-Q100 qualified for military temperature grade applications. The component is housed in an 8-pin SOIC package with dimensions of 4.9mm length and 3.9mm width.
Texas Instruments OPA2347UA/2K5Q1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.076 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7.5 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.00001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00001 |
| Slew Rate-Nom | 0.17 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 25110 |
| Unity Gain BW-Nom | 350 |
| Low-Bias | YES |
| Micropower | YES |
| Screening Level | AEC-Q100 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2347UA/2K5Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.