Texas Instruments OPA2341DGSA250G technical specifications.
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 57dB |
| Gain Bandwidth Product | 5.5MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2341DGSA250G to view detailed technical specifications.
No datasheet is available for this part.