
Precision, zero-drift CMOS operational amplifier featuring 2 channels and a 350kHz bandwidth. This microPower op amp operates from a 1.8V to 5.5V supply, with a typical dual supply voltage of 2.75V and a low operating supply current of 17µA. Key specifications include a 10µV input offset voltage, 200pA input bias current, 106dB CMRR, and 120dB PSRR. The device is housed in a 3mm x 3mm x 1.07mm VSSOP package for surface mounting, supporting a wide operating temperature range of -40°C to 125°C.
Texas Instruments OPA2333AIDGKR technical specifications.
| Bandwidth | 350kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 350kHz |
| Height | 1.07mm |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 17uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 5mA |
| Output Current per Channel | 5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.16V/µs |
| Supply Current | 50uA |
| Technology | CMOS |
| Thickness | 970um |
| Unity Gain Bandwidth Product | 350kHz |
| Voltage Gain | 130dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2333AIDGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
