
Dual operational amplifier featuring a 350kHz bandwidth and 0.2V/µs slew rate. This general-purpose amplifier offers 120dB voltage gain and 22mA output current per channel. With a low operating supply current of 275µA per amplifier and a wide operating supply voltage range from 2.7V to 36V, it is suitable for precision applications. The component boasts excellent common mode rejection ratio of 86dB and power supply rejection ratio of 110.46dB, with an input offset voltage of 250µV and input bias current of 50nA. Packaged in an 8-SOIC, this lead-free and RoHS compliant device operates from -40°C to 85°C.
Texas Instruments OPA2234UA/2K5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 350kHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 350kHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 250uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 250uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 350kHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 275uA |
| Operating Supply Voltage | 18V |
| Output Current per Channel | 22mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110.46dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Supply Current | 700uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 350kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA2234UA/2K5 to view detailed technical specifications.
No datasheet is available for this part.
