
Precision operational amplifier featuring a 36-V supply voltage limit, RRIO (Rail-to-Rail Input/Output), and low offset voltage up to 25 µV. This dual-channel amplifier offers a low input bias current of 20 pA, a nominal slew rate of 20 V/µs, and a unity gain bandwidth of 10 MHz. Designed for automotive temperature grades (-40°C to 125°C), it operates with a nominal supply voltage of 3 V and a maximum supply current of 1.2 mA. The 8-pin SOIC package (R-PDSO-G8) provides a voltage gain of 100,000 and a common-mode reject ratio of 120 dB.
Texas Instruments OPA2192IDR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.91 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 25 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00002 |
| Neg Supply Voltage-Nom (Vsup) | -3 |
| Slew Rate-Nom | 20 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.002 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA2192IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.