
Precision operational amplifier featuring zero-drift technology, rail-to-rail output, and a 2MHz gain bandwidth product. Achieves 120dB common mode rejection ratio and 142dB power supply rejection ratio. Offers a low input bias current of 160pA and an input offset voltage of 6µV. Operates with a wide supply voltage range from 2V to 36V, with a maximum operating temperature of 125°C. Packaged in an 8-SOIC (D) for tape and reel distribution.
Texas Instruments OPA188AIDR technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Package/Case | D |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 2MHz |
| Height | 1.75mm |
| Input Bias Current | 160pA |
| Input Offset Voltage (Vos) | 6uV |
| Input Voltage Noise Density | 8.8nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 450uA |
| Output Current per Channel | 18mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 142dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.8V/µs |
| Thickness | 1.58mm |
| Voltage Gain | 136dB |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA188AIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
