This ceramic capacitor has a capacitance of 270pF and a working voltage of 25VDC. It has a tolerance of 20% and a dielectric of X7R. The capacitor is a multilayer ceramic type with a 0603 package and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Walsin 0603B271M250CG technical specifications.
| Capacitance | 270pF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Walsin 0603B271M250CG to view detailed technical specifications.
No datasheet is available for this part.