
The MIC5210-2.8YMM-TR is a dual linear voltage regulator with a dropout voltage of 165mV and a maximum output current of 150mA. It operates from a maximum input voltage of 16V and is available in a lead-free MSOP-8 package. The device is RoHS compliant and suitable for surface mount applications. It features a power supply rejection ratio of 75dB and a quiescent current of 150uA.
Microchip MIC5210-2.8YMM-TR technical specifications.
| Package/Case | MSOP |
| Dropout Voltage | 165mV |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.8V |
| Max Supply Current | 2.5mA |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MIC5210-2.8YMM-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
